Part Details for CCR0512FPXXXZ01A by OmniOn Power Inc
Overview of CCR0512FPXXXZ01A by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR0512FPXXXZ01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1359-ND
|
DigiKey | AC/DC CONVERTER 12V 500W Min Qty: 5 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$368.2060 | Buy Now |
DISTI #
CCR0512FPXXXZ01A
|
Avnet Americas | AC/DC Power Supply Single-Out 12V 42A 500W - Bulk (Alt: CCR0512FPXXXZ01A) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$298.7040 / $341.0400 | Buy Now |
DISTI #
894-CCR0512FPHXXZ01A
|
Mouser Electronics | Switching Power Supplies 0.5U 500W AC/DC 12V rectifier RoHS: Compliant | 0 |
|
$368.1900 | Order Now |
DISTI #
CCR0512FPXXXZ01A
|
Avnet Americas | AC/DC Power Supply Single-Out 12V 42A 500W - Bulk (Alt: CCR0512FPXXXZ01A) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$298.7040 / $341.0400 | Buy Now |
DISTI #
000000000005359846
|
Sager | Switching Power Supplies 0.5U 500W AC/DC 12V rectifier Min Qty: 1 | 20 |
|
$317.8400 / $351.0400 | Buy Now |
DISTI #
CCR0512FPXXXZ01A
|
Avnet Abacus | (Alt: CCR0512FPXXXZ01A) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |