Part Details for CCR05CG101GM by KEMET Corporation
Overview of CCR05CG101GM by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCR05CG101GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052G101G2G5CM
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 2%, C0G (NP0), Radial Leaded - Bulk (Alt: C052G101G2G5CM) RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2475 / $2.6825 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 200V, .5+pf, 2±%, C0G Temp Coef. | 56 |
|
$2.0250 / $4.0500 | Buy Now |
DISTI #
C052G101G2G5CM
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 2%, C0G (NP0), Radial Leaded - Bulk (Alt: C052G101G2G5CM) RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2475 / $2.6825 | Buy Now |
DISTI #
CCR05CG101GM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 200 V, � 2%, C0G (NP0), Radial Leaded (Alt: CCR05CG101GM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3015393
|
Farnell | CAP, 100PF, 200V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$2.5925 | Buy Now |
Part Details for CCR05CG101GM
CCR05CG101GM CAD Models
CCR05CG101GM Part Data Attributes:
|
CCR05CG101GM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CG101GM
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 60 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/35 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |