Datasheets
CCR05CG221FRV by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for CCR05CG221FRV by Kyocera AVX Components

Overview of CCR05CG221FRV by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CCR05CG221FRV

Part # Distributor Description Stock Price Buy
DISTI # 48J8201
Newark Capacitor, ceramic,220Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG221FRV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.3900
  • 250 $6.0900
  • 500 $5.6600
$5.6600 / $6.3900 Buy Now
DISTI # 478-CCR05CG221FRV-ND
DigiKey CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $6.7587
$6.7587 Buy Now
DISTI # CCR05CG221FRV
Avnet Americas Cap Ceramic 220pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CG221FRV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 100 $7.8292
$7.8292 Buy Now
DISTI # CCR05CG221FRV
Avnet Americas Cap Ceramic 220pF 200V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CG221FRV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 100 $7.8292
$7.8292 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 27
  • 1 $15.0000
$15.0000 Buy Now

Part Details for CCR05CG221FRV

CCR05CG221FRV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCR05CG221FRV Part Data Attributes:

CCR05CG221FRV Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CCR05CG221FRV Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 26 Weeks
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.29 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-20
Surface Mount NO
Temperature Characteristics Code CG
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 4.83 mm

CCR05CG221FRV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR05CG221FRV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR05CG221FRV by Kyocera AVX Components

  • Please alert me when CCR05CG221FRV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CCR05CG221FRV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR05CG221FRV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CCR05CG221FRV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR05CG221FRV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR05CG221FRV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: