Part Details for CCR05CJ4R7CR by KEMET Corporation
Overview of CCR05CJ4R7CR by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CJ4R7CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6876
|
Newark | Cap, 4.7Pf, 200V, Mlcc, Radial, Capacitance:4.7Pf, Voltage Rating:200V, Product Range:Ccr05 Series, Mil-Prf-20, Capacitance Tolerance:± 0.25Pf, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Rohs Compliant: No |Kemet CCR05CJ4R7CR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$1.3500 / $2.7100 | Buy Now |
DISTI #
CCR05CJ4R7CR
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0G 0.25pF Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CJ4R7CR) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9375 / $2.3125 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$2.6880 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .25+pf, 5±%, CJ Temp Coef. | 596 |
|
$1.7760 / $4.4400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .25+pf, 5±%, CJ Temp Coef. | 6 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .25+pf, 5±%, CJ Temp Coef. | 62 |
|
$5.5618 / $9.0192 | Buy Now |
DISTI #
CCR05CJ4R7CR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 4.7PF 200V .25PF Min Qty: 80 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.9100 / $2.2500 | Buy Now |
DISTI #
CCR05CJ4R7CR
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0G 0.25pF Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CJ4R7CR) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9375 / $2.3125 | Buy Now |
DISTI #
3015606
|
element14 Asia-Pacific | CAP, 4.7PF, 200V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 98 |
|
$2.1773 / $4.1258 | Buy Now |
DISTI #
3015606
|
Farnell | CAP, 4.7PF, 200V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Lead time: 62 Weeks, 1 Days Container: Each | 98 |
|
$2.1667 / $4.3458 | Buy Now |
Part Details for CCR05CJ4R7CR
CCR05CJ4R7CR CAD Models
CCR05CJ4R7CR Part Data Attributes:
|
CCR05CJ4R7CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CJ4R7CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |