Part Details for CCR06CG822JM by Kyocera AVX Components
Overview of CCR06CG822JM by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG822JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CCR06CG822JM-ND
|
DigiKey | CCR RADIALS Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CCR06CG822JM
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ± 5%, CG, Radial Leaded - Bulk (Alt: CCR06CG822JM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 554 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 8.2nf, 50V, 5±%, C0G Temp Coef. | 234 |
|
$1.0260 / $1.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 8.2nf, 50V, 5±%, C0G Temp Coef. | 443 |
|
$0.7800 / $2.4000 | Buy Now |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
DISTI #
CCR06CG822JM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 50 V, � 5%, CG, Radial Leaded (Alt: CCR06CG822JM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CCR06CG822JM
CCR06CG822JM CAD Models
CCR06CG822JM Part Data Attributes
|
CCR06CG822JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR06CG822JM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |