Part Details for CCR75CG331FR by Kyocera AVX Components
Overview of CCR75CG331FR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR75CG331FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CCR75CG331FR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2659 | Buy Now |
DISTI #
CCR75CG331FR
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 1%, CG, Axial Leaded - Bulk (Alt: CCR75CG331FR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5818 / $9.9192 | Buy Now |
DISTI #
CCR75CG331FR
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 1%, CG, Axial Leaded - Bulk (Alt: CCR75CG331FR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5818 / $9.9192 | Buy Now |
DISTI #
CCR75CG331FR
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 1%, CG, Axial Leaded - Bulk (Alt: CCR75CG331FR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5818 / $9.9192 | Buy Now |
DISTI #
CCR75CG331FR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 50 V, � 1%, CG, Axial Leaded (Alt: CCR75CG331FR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for CCR75CG331FR
CCR75CG331FR CAD Models
CCR75CG331FR Part Data Attributes
|
CCR75CG331FR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR75CG331FR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR75CG331FR
This table gives cross-reference parts and alternative options found for CCR75CG331FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CG331FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CG331FP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CG331FR vs CCR75CG331FP |
CC75CG331F | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, CG, 30ppm/Cel TC, 0.00033uF | Kyocera AVX Components | CCR75CG331FR vs CC75CG331F |