Part Details for CCS316-010 by L-com Inc
Overview of CCS316-010 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS316-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5322
|
Newark | Cable Assy, Sma Plug-Plug, 9.96", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:9.96", Cable Length - Metric:253Mm, Jacket Color:Brown, Product Range:Ccs316 Series Rohs Compliant: Yes |L-Com CCS316-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$20.2300 / $23.0100 | Buy Now |
DISTI #
5073-CCS316-010-ND
|
DigiKey | CA SMA M/SMA M RG316/U 10"" Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.6119 / $30.1000 | Buy Now |
DISTI #
73604860
|
RS | RG316 Coaxial CableSMA Male / Male10 in- | L-com CCS316-010 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3900 | RFQ |
|
Onlinecomponents.com | CA SMA M/SMA M RG316/U 10"" | 0 |
|
$20.5300 / $27.1800 | Buy Now |
DISTI #
77734629
|
Verical | CCS316-010 Min Qty: 4 Package Multiple: 1 | Americas - 37 |
|
$18.4781 / $23.3900 | Buy Now |
DISTI #
4211940
|
element14 Asia-Pacific | CABLE ASSY, SMA PLUG-PLUG, 9.96" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.3883 / $53.2689 | Buy Now |
DISTI #
4211940
|
Farnell | CABLE ASSY, SMA PLUG-PLUG, 9.96" RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$30.5960 / $38.2638 | Buy Now |
DISTI #
CCS316-010
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMA male connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG316/U coaxial cable features a stranded center conductor and an extruded FEP jacket for enhanced flexibility. In order to meet your immediate needs we stock these cables in 10 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 1078 |
|
$18.4800 / $23.3900 | Buy Now |