Part Details for CCS316-10 by L-com Inc
Overview of CCS316-10 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS316-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7841
|
Newark | Cable Assy, Sma Plug-Plug, 10 , Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Brown, Product Range:Ccs316 Series Rohs Compliant: Yes |L-Com CCS316-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$38.9000 / $44.2500 | Buy Now |
DISTI #
5073-CCS316-10-ND
|
DigiKey | CA SMA M/SMA M RG316/U 10' Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.4810 / $53.6800 | Buy Now |
DISTI #
73604348
|
RS | RG316 Coaxial CableSMA Male / Male10.0 ft- | L-com CCS316-10 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9900 | RFQ |
|
Onlinecomponents.com | CA SMA M/SMA M RG316/U 10' | 0 |
|
$39.4800 / $52.2600 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
$34.6515 | Buy Now |
DISTI #
4211944
|
element14 Asia-Pacific | CABLE ASSY, SMA PLUG-PLUG, 10' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.1063 / $81.7496 | Buy Now |
DISTI #
4211944
|
Farnell | CABLE ASSY, SMA PLUG-PLUG, 10' RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$47.2722 / $59.1059 | Buy Now |
DISTI #
CCS316-10
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMA male connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG316/U coaxial cable features a stranded center conductor and an extruded FEP jacket for enhanced flexibility. In order to meet your immediate needs we stock these cables in 10 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 456 |
|
$35.5400 / $44.9900 | Buy Now |