Part Details for CCSSTR5461-X by Panduit Corp
Overview of CCSSTR5461-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSSTR5461-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CCSSTR5461-X-ND
|
DigiKey | CBL CLEAT NATURAL SS TR 1=BOX10 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$117.3934 / $132.5400 | Buy Now |
DISTI #
CCSSTR5461-X
|
Avnet Americas | Cable Cleat Stainless Steel Trefoil 54mm to 61mm Diameter (Alt: CCSSTR5461-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$87.7357 | Buy Now |
DISTI #
644-CCSSTR5461-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Stainless Steel, Trefoil Co RoHS: Compliant | 0 |
|
$117.2900 / $132.5100 | Order Now |
DISTI #
71947175
|
RS | Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Dia of 54-61mm | Panduit CCSSTR5461-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$115.3600 / $125.3900 | RFQ |
DISTI #
PANCCSSTR5461-X
|
Heilind Electronics | CABLE CLEAT, STAINLESS STEEL, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.9800 / $116.6200 | Buy Now |
DISTI #
000000000006075214
|
Sager | Cable Mounting & Accessories Cable Cleat, Stainless Steel, Trefoil Co Min Qty: 10 | 0 |
|
$91.4500 / $92.5800 | Buy Now |
DISTI #
10015217
|
TestEquity LLC | Panduit CCSSTR5461-X Trefoil Cable Cleat, Stainless Steel, 54-61mm Dia, 10Pcs | 0 |
|
$1,138.4500 | Buy Now |