Part Details for CCT-SS-10N by ITT Interconnect Solutions
Overview of CCT-SS-10N by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCT-SS-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCT-SS-10N
|
Avnet Americas | CCTSS10N - Bulk (Alt: CCT-SS-10N) Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$495.6375 / $733.5435 | Buy Now |
DISTI #
965-CCT-SS-10N
|
Mouser Electronics | Fiber Optic Cable Assemblies | 0 |
|
$556.5800 / $600.6800 | Order Now |
DISTI #
ITTCCT-SS-10N
|
Heilind Electronics | CCT-SS-10N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Apd Tool CCT-SS-10N |
3 In Stock |
|
$579.7700 / $639.0200 | Buy Now |
DISTI #
ITTCCT-SS-10N
|
Interstate Connecting Components | CCT-SS-10N | 0 |
|
Buy Now | |
|
Master Electronics | Apd Tool CCT-SS-10N |
3 In Stock |
|
$579.7700 / $639.0200 | Buy Now |