Part Details for CCT354571-300-24-00 by TDK Corporation
Overview of CCT354571-300-24-00 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCT354571-300-24-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3655
|
Newark | -/Bulk |Tdk CCT354571-300-24-00 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-173068-ND
|
DigiKey | CURR SENSE XFMR 300A CHAS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$41.8180 / $54.8000 | Buy Now |
DISTI #
CCT354571-300-24-0
|
Avnet Americas | AC Current Sensor Box 400A 103Ohm Secondary Winding Resistance - Bulk (Alt: CCT354571-300-24-0) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7780 | Buy Now |
DISTI #
810-CCT3545713002400
|
Mouser Electronics | Industrial Current Sensors 300A Clamp AC Sensor Connector-JST SMR RoHS: Compliant | 158 |
|
$40.5900 / $53.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Bulk | 0Bulk |
|
$35.0000 | Buy Now |