Part Details for CCT40-102 by Dwyer Instruments Inc
Overview of CCT40-102 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCT40-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8019
|
Newark | Current Sensor, 10/20/50A, Volt, Sensor Output Type:Voltage, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Current Measuring Range Dc:10A, 20A, 50A, Current Measuring Range Ac:10A, 20A, 50A, Response Time:250Ms, Accuracy:1% Rohs Compliant: Yes |Dwyer CCT40-102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5800 / $46.2000 | Buy Now |
DISTI #
70328667
|
RS | Current Transformer, 10/20/50 A, 0-5 V output, Split Core, CCT40 Series | Dwyer Instruments CCT40-102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1300 / $49.4000 | RFQ |
|
Neutron USA | Current transducer 10/20/50 A input, 0-5 V output, split core | 0 |
|
$110.4900 | Buy Now |