Part Details for CCT406393-600-36-00 by TDK Corporation
Overview of CCT406393-600-36-00 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for CCT406393-600-36-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0146
|
Newark | -/Bulk |Tdk CCT406393-600-36-00 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-174608-ND
|
DigiKey | CURR SENSE XFMR 600A CHAS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7 In Stock |
|
$64.2205 / $84.1500 | Buy Now |
DISTI #
CCT406393-600-36-0
|
Avnet Americas | AC Current Sensor Clamp Type 3000:1 Cable Mount Box - Bulk (Alt: CCT406393-600-36-0) Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9805 | Buy Now |
DISTI #
810-CCT4063936003600
|
Mouser Electronics | Industrial Current Sensors 600A Clamp AC Sensor Connector JST SMR RoHS: Compliant | 0 |
|
$64.2200 / $82.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Bulk | 0Bulk |
|
$61.4300 | Buy Now |
DISTI #
CCT406393-600-36-0
|
Avnet Americas | AC Current Sensor Clamp Type 3000:1 Cable Mount Box - Bulk (Alt: CCT406393-600-36-0) Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9805 | Buy Now |
DISTI #
CCT406393-600-36-0
|
Avnet Americas | AC Current Sensor Clamp Type 3000:1 Cable Mount Box - Bulk (Alt: CCT406393-600-36-0) Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9805 | Buy Now |
Part Details for CCT406393-600-36-00
CCT406393-600-36-00 CAD Models
CCT406393-600-36-00 Part Data Attributes
|
CCT406393-600-36-00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCT406393-600-36-00
TDK Corporation
CLAMP TYPE AC CURRENT SENSORS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Sensors/Transducers Type | CURRENT SENSOR |