Part Details for CCTTR30GW by CamdenBoss Ltd
Overview of CCTTR30GW by CamdenBoss Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCTTR30GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2921
|
Newark | Switch, Flush, Metal, Green, Switch Operation:-, Contact Configuration:-, Contact Voltage Ac Nom:400V, Contact Voltage Dc Nom:250V, Contact Current Max:10A, Switch Terminals:Quick Connect, Solder, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Camdenboss CCTTR30GW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $7.8100 | Buy Now |
DISTI #
2083408
|
element14 Asia-Pacific | SWITCH, FLUSH, METAL, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4094 / $7.8304 | Buy Now |
DISTI #
2083408
|
Farnell | SWITCH, FLUSH, METAL, GREEN RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$5.3384 / $6.2553 | Buy Now |