Part Details for CCW35 by Apex Tool Group LLC
Overview of CCW35 by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCW35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCW35-ND
|
DigiKey | WRENCH COMBO 24MM 12.4" Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3900 | Buy Now |
DISTI #
71372678
|
RS | CRESCENT, 24MM COMBINATION WRENCH, MTRC, FL POLISH | Apex Tool Group Mfr. CCW35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1600 / $16.2800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$14.6200 / $15.3900 | Buy Now |