Part Details for CD 25X60 WH by Phoenix Contact
Overview of CD 25X60 WH by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD 25X60 WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 25 mm - height: 60 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$9.8100 / $11.8600 | Buy Now |
DISTI #
3240618
|
TTI | Wire Ducting & Raceways CD 25X60 WH 2 meters long RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 6 In Stock |
|
$11.7300 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 25 mm - height: 60 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$9.8100 / $11.8600 | Buy Now |