Part Details for CD-10AMMM-QL8D10 by Amphenol LTW Technology
Overview of CD-10AMMM-QL8D10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-10AMMM-QL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7443
|
Newark | X-Lok, Middle Size, 5A, 10 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw CD-10Amm-QL8D10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7300 / $74.0300 | Buy Now |
DISTI #
1754-CD-10AMMM-QL8D10-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 5A, 10 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.2480 | Buy Now |
DISTI #
72119304
|
RS | Connector, XLOK, C SIZE 5A CABLE CONN 10P M CONN M PIN L=10M | Amphenol LTW Technology CD-10AMMM-QL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$115.4400 | RFQ |
DISTI #
LTWCD-10AMMM-QL8D10
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 5A, 10 PIN M, M, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.2700 / $154.1200 | Buy Now |
DISTI #
LTWCD-10AMMM-QL8D10
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 5A, 10 PIN M, M, MOLDING, PUSH LOCK | 0 |
|
Buy Now |