Part Details for CD-920-2 by Panduit Corp
Overview of CD-920-2 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-920-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8603
|
Newark | Crimp Die, 2 Awg Splice/Lug, Crimp Die Applications:2 Awg Splices & Compression Lug Terminals, For Use With:Panduit Ct-2920, Ct-2930/L, Ct-2930/Le, Ct-2940/Le, Ct-920, Ct-930 & Ct-940Ch Crimp Tools & Heads Rohs Compliant: Na |Panduit CD-920-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.2200 / $278.1100 | Buy Now |
DISTI #
298-14305-ND
|
DigiKey | CRIMP TOOL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$248.7892 / $264.8400 | Buy Now |
DISTI #
CD-920-2
|
Avnet Americas | CRIMP DIES FOR CT-920,CT-920CH,CT-930,CT-930CH,CT-2920 TOOLS - Bulk (Alt: CD-920-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
644-CD-920-2
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Die CT920/930 #2 AWG Copper RoHS: Compliant | 0 |
|
$247.1400 / $252.0000 | Order Now |
DISTI #
70259601
|
RS | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #2 AWG. | Panduit CD-920-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$243.6500 / $264.8400 | RFQ |
DISTI #
PANCD-920-2
|
Heilind Electronics | Crimp Die for CT-920/930, #2 AWG Copper | Americas - 0 in Stock |
|
$244.4923 / $264.8667 | Buy Now |
|
Onlinecomponents.com | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #2 AWG. RoHS: Compliant |
2 In Stock 30 Factory Stock |
|
$252.5100 / $297.9100 | Buy Now |
DISTI #
79662542
|
Verical | Crimp Dies For CT-920, CT-920CH, CT-930, CT- 930CH And CT-2920 Tools Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 1 |
|
$367.3366 | Buy Now |
DISTI #
CD-920-2
|
Avnet Americas | CRIMP DIES FOR CT-920,CT-920CH,CT-930,CT-930CH,CT-2920 TOOLS - Bulk (Alt: CD-920-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
2728606
|
element14 Asia-Pacific | CRIMP DIE, 2 AWG SPLICE/LUG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$267.7343 / $281.4650 | Buy Now |
Part Details for CD-920-2
CD-920-2 CAD Models
CD-920-2 Part Data Attributes:
|
CD-920-2
Panduit Corp
Buy Now
|
Compare Parts:
CD-920-2
Panduit Corp
|
Samacsys Manufacturer | Panduit |