Part Details for CD104NP-121KC by Sumida Corporation
Overview of CD104NP-121KC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD104NP-121KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD104NP-121KC-ND
|
DigiKey | FIXED IND 120UH 690MA 396MOHM SM Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7909 | Buy Now |
DISTI #
CD104NP-121KC
|
Avnet Americas | Ind Power Unshielded Wirewound 120uH 10% 1KHz 690mA Carrier T/R - Tape and Reel (Alt: CD104NP-121KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5135 / $0.8285 | Buy Now |
DISTI #
851-CD104NP-121KC
|
Mouser Electronics | Power Inductors - SMD 120uH 0.69A 8.74MHz RoHS: Compliant | 0 |
|
$0.7360 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7180 | Buy Now |
DISTI #
CD104NP-121KC
|
Avnet Americas | Ind Power Unshielded Wirewound 120uH 10% 1KHz 690mA Carrier T/R - Tape and Reel (Alt: CD104NP-121KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5135 / $0.8285 | Buy Now |
Part Details for CD104NP-121KC
CD104NP-121KC CAD Models
CD104NP-121KC Part Data Attributes:
|
CD104NP-121KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD104NP-121KC
Sumida Corporation
General Purpose Inductor, 120uH, 10%, 1 Element, SMD, 3935, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 0.396 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.69 A | |
Self Resonance Frequency | 8.74 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for CD104NP-121KC
This table gives cross-reference parts and alternative options found for CD104NP-121KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD104NP-121KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD104NP-121KB | General Purpose Inductor, 120uH, 10%, 1 Element, SMD, 3935, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CD104NP-121KC vs CD104NP-121KB |