Part Details for CD105NP-100MC by Sumida Corporation
Overview of CD105NP-100MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CD105NP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD105NP-100MC-ND
|
DigiKey | FIXED IND 10UH 2.6A 60 MOHM SMD Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9063 | Buy Now |
DISTI #
CD105NP-100MC
|
Avnet Americas | Inductor Power Unshielded Wirewound 10uH 20% 2.52MHz Ferrite 2.6A SMD T/R - Tape and Reel (Alt: CD105NP-100MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6164 / $0.8901 | Buy Now |
DISTI #
851-CD105NP-100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 2.6A 20% 2.52MHz SMD PWR IND RoHS: Compliant | 0 |
|
$0.8430 / $1.7000 | Order Now |
|
Future Electronics | 10µH Unshielded Inductor 2.6A 60 mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7710 | Buy Now |
Part Details for CD105NP-100MC
CD105NP-100MC CAD Models
CD105NP-100MC Part Data Attributes
|
CD105NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD105NP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3935 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 25.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |