Part Details for CD10ED620JO3F by Cornell Dubilier Electronics Inc
Overview of CD10ED620JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10ED620JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0442
|
Newark | Silver Mica Capacitor 62Pf, 500V, 5%, Radial, Capacitance:62Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.4Mm Rohs Compliant: Yes |Cornell Dubilier CD10ED620JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2300 |
|
$2.1600 / $2.8900 | Buy Now |
DISTI #
338-3975-ND
|
DigiKey | CAP MICA 62PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$1.9748 / $3.9500 | Buy Now |
DISTI #
598-CD10ED620JO3F
|
Mouser Electronics | Mica Capacitors 62pF 500V 5% RoHS: Compliant | 50 |
|
$1.8300 / $3.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2300 Factory Stock |
|
$1.3600 / $3.1900 | Buy Now |
DISTI #
31234668
|
Verical | Cap Mica 62pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2300 |
|
$2.0769 / $2.4923 | Buy Now |
DISTI #
CD10ED620JO3F
|
TTI | Mica Capacitors 62pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.6100 / $2.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2300 Factory Stock |
|
$1.3600 / $3.1900 | Buy Now |
Part Details for CD10ED620JO3F
CD10ED620JO3F CAD Models
CD10ED620JO3F Part Data Attributes:
|
CD10ED620JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10ED620JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000062uF, Through Hole Mount, 3719, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.6 mm | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |