Part Details for CD16RM0SB by C&K
Overview of CD16RM0SB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD16RM0SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN6167-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.4VA 20V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
46815 In Stock |
|
$6.9925 / $8.7400 | Buy Now |
DISTI #
611-CD16RM0SB
|
Mouser Electronics | Coded Rotary Switches HEX FLUSH ACT RoHS: Compliant | 239 |
|
$6.9900 / $8.4500 | Buy Now |
|
Future Electronics | CD Series 16 Position Flush Recessed Actuator Gull Wing SMT Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tube | 0Tube |
|
$7.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.4600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT | 78 |
|
$4.1255 / $6.6900 | Buy Now |
DISTI #
CD16RM0SB
|
TTI | Coded Rotary Switches HEX FLUSH ACT RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube |
Americas - 780 In Stock |
|
$6.8500 / $6.9900 | Buy Now |
DISTI #
C&K Components CD16RM0SB
|
PEI Genesis | Rotary Coded Switch, 16 Pos | 3658 |
|
Buy Now | |
DISTI #
000000000002133417
|
Sager | Coded Rotary Switches HEX FLUSH ACT Min Qty: 300 | 1182 |
|
$7.4600 / $7.7700 | Buy Now |
Part Details for CD16RM0SB
CD16RM0SB CAD Models
CD16RM0SB Part Data Attributes
|
CD16RM0SB
C&K
Buy Now
Datasheet
|
Compare Parts:
CD16RM0SB
C&K
ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Body Breadth | 8 mm | |
Body Color | BLACK | |
Body Height | 4.42 mm | |
Body Length or Diameter | 8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for CD16RM0SB
This table gives cross-reference parts and alternative options found for CD16RM0SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD16RM0SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD16RM0SK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Surface Mount-straight | ITT Interconnect Solutions | CD16RM0SB vs CD16RM0SK |
CD16RM0SKR | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Surface Mount-straight | ITT Interconnect Solutions | CD16RM0SB vs CD16RM0SKR |