Part Details for CD16RM0SBR by C&K
Overview of CD16RM0SBR by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD16RM0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10630CT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.4VA 20V Min Qty: 800 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$5.5113 / $5.9385 | Buy Now |
DISTI #
611-CD16RM0SBR
|
Mouser Electronics | Coded Rotary Switches 16POS 20VAC 20VDC ROTARY SWITCH RoHS: Compliant | 658 |
|
$5.5100 / $10.7000 | Buy Now |
|
Future Electronics | CD Series 16 Position Surface Mount Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$5.9300 | Buy Now |
|
Future Electronics | CD Series 16 Position Surface Mount Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$5.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$6.6400 | Buy Now |
DISTI #
CD16RM0SBR
|
TTI | Coded Rotary Switches 16POS 20VAC 20VDC ROTARY SWITCH RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$5.1300 / $5.2300 | Buy Now |
DISTI #
000000000002962535
|
Sager | Coded Rotary Switches 16POS 20VAC 20VDC ROTARY SWITCH Min Qty: 800 | 0 |
|
$7.0500 | Buy Now |
Part Details for CD16RM0SBR
CD16RM0SBR CAD Models
CD16RM0SBR Part Data Attributes
|
CD16RM0SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
CD16RM0SBR
C&K
ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Additional Feature | TAPE/REEL PACKAGING | |
Body Breadth | 8 mm | |
Body Color | BLACK | |
Body Height | 4.42 mm | |
Body Length or Diameter | 8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for CD16RM0SBR
This table gives cross-reference parts and alternative options found for CD16RM0SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD16RM0SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1825013-0 | MRD16STR04=7MM ROT DIP, BCD | TE Connectivity | CD16RM0SBR vs 2-1825013-0 |