Part Details for CD1H220JC9BECHD000 by Dersonic Electronics Co Ltd
Overview of CD1H220JC9BECHD000 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD1H220JC9BECHD000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1000 | 1000 |
|
$0.0965 | Buy Now |
|
LCSC | 5% 50V 22pF NP0 PluginP5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | 22320 |
|
$0.0072 / $0.0143 | Buy Now |