Part Details for CD214A-B160R by Bourns Inc
Overview of CD214A-B160R by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214A-B160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3588
|
Newark | Dio Sbd Vrrm 60V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-B160R Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
CD214A-B160RCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137121 In Stock |
|
$0.0563 / $0.3700 | Buy Now |
DISTI #
CD214A-B160R
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-B160R) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0639 | Buy Now |
DISTI #
652-CD214A-B160R
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 1A RoHS: Compliant | 23435 |
|
$0.0560 / $0.3600 | Buy Now |
DISTI #
E02:0323_12570569
|
Arrow Electronics | Diode Schottky 60V 1A 2-Pin SMA T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2410 | Europe - 9000 |
|
$0.0581 / $0.0643 | Buy Now |
DISTI #
V72:2272_19202820
|
Arrow Electronics | Diode Schottky 60V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2141 Container: Cut Strips | Americas - 4328 |
|
$0.0578 / $0.3387 | Buy Now |
DISTI #
71106636
|
RS | A 60V, 1A, SMA packaged Schottky Barrier Rectifier Diode | Bourns CD214A-B160R RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 / $0.0920 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
12000 In Stock |
|
$0.0583 / $0.0716 | Buy Now |
DISTI #
65091984
|
Verical | Diode Schottky 60V 1A 2-Pin SMA T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2241 | Americas - 12000 |
|
$0.0942 | Buy Now |
DISTI #
78827240
|
Verical | Diode Schottky 60V 1A 2-Pin SMA T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 9000 |
|
$0.0580 / $0.0642 | Buy Now |
Part Details for CD214A-B160R
CD214A-B160R CAD Models
CD214A-B160R Part Data Attributes
|
CD214A-B160R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-B160R
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |