Part Details for CD214A-RS1K by Bourns Inc
Overview of CD214A-RS1K by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214A-RS1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0096
|
Newark | Dio Rect Vrrm 800V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-RS1K Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0960 | Buy Now |
DISTI #
118-CD214A-RS1KTR-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO214AC Min Qty: 12000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0722 / $0.0861 | Buy Now |
DISTI #
CD214A-RS1K
|
Avnet Americas | Fast Response Rectifier Chip Diode 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-RS1K) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.0781 | Buy Now |
DISTI #
652-CD214A-RS1K
|
Mouser Electronics | Rectifiers 2A 800V SMA RoHS: Compliant | 0 |
|
$0.0690 / $0.0860 | Order Now |
DISTI #
73202180
|
RS | A 800V, 1A, SMA Compatible, Glass Passivated Fast Response Rectifier Diode | Bourns CD214A-RS1K RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1010 / $0.1120 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0702 / $0.0875 | Buy Now | |
DISTI #
CD214A-RS1K
|
TTI | Rectifiers 2A 800V SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0850 | Buy Now |
DISTI #
CD214A-RS1K
|
Avnet Americas | Fast Response Rectifier Chip Diode 800V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-RS1K) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.0781 | Buy Now |
|
Master Electronics | 0 |
|
$0.0702 / $0.0875 | Buy Now |
Part Details for CD214A-RS1K
CD214A-RS1K CAD Models
CD214A-RS1K Part Data Attributes:
|
CD214A-RS1K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-RS1K
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CD214A-RS1K
This table gives cross-reference parts and alternative options found for CD214A-RS1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-RS1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M6 | Rectifier Diode, | DC Components Co Ltd | CD214A-RS1K vs M6 |
M6 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Micro Commercial Components | CD214A-RS1K vs M6 |
M6J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | CD214A-RS1K vs M6J |
HS1KLR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CD214A-RS1K vs HS1KLR2 |
US1KFL | Rectifier Diode, | Rectron Semiconductor | CD214A-RS1K vs US1KFL |
S1KF-TR2G | Rectifier Diode, | Taiwan Semiconductor | CD214A-RS1K vs S1KF-TR2G |
M6 | Rectifier Diode, | MERITEK Electronics Corporation | CD214A-RS1K vs M6 |
RS1KAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | CD214A-RS1K vs RS1KAL |
GS1KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CD214A-RS1K vs GS1KTR |
S1KLHRU | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CD214A-RS1K vs S1KLHRU |