Part Details for CD214B-S3K by Bourns Inc
Overview of CD214B-S3K by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214B-S3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0114
|
Newark | Dio Rect Vrrm 800V 3A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S3K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
118-CD214B-S3KTR-ND
|
DigiKey | DIODE GEN PURP 800V 3A 2SMD Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1010 / $0.1091 | Buy Now |
DISTI #
CD214B-S3K
|
Avnet Americas | Rectifier Chip Diode 800V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-S3K) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1136 | Buy Now |
DISTI #
652-CD214B-S3K
|
Mouser Electronics | Rectifiers 3A 800V SMB RoHS: Compliant | 0 |
|
$0.1010 / $0.1090 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0980 / $0.1140 | Buy Now | |
|
Bristol Electronics | 4906 |
|
RFQ | ||
|
Quest Components | 3924 |
|
$0.1616 / $0.8080 | Buy Now | |
DISTI #
CD214B-S3K
|
TTI | Rectifiers 3A 800V SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1080 | Buy Now |
DISTI #
CD214B-S3K
|
Avnet Americas | Rectifier Chip Diode 800V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-S3K) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1136 | Buy Now |
|
Master Electronics | 0 |
|
$0.0980 / $0.1140 | Buy Now |
Part Details for CD214B-S3K
CD214B-S3K CAD Models
CD214B-S3K Part Data Attributes:
|
CD214B-S3K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-S3K
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 96 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |