Part Details for CD26S13E4RL12LF by Amphenol Communications Solutions
Overview of CD26S13E4RL12LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD26S13E4RL12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R5730
|
Newark | Cd26S13E4Rl12Lf-Dsub R/A Pip Stb 26 Sock/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions CD26S13E4RL12LF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $1.8800 | Buy Now |
DISTI #
CD26S13E4RL12LF-ND
|
DigiKey | CONN D-SUB HD RCPT 26POS R/A Min Qty: 600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0752 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $2.0300 | Buy Now |
Part Details for CD26S13E4RL12LF
CD26S13E4RL12LF CAD Models
CD26S13E4RL12LF Part Data Attributes:
|
CD26S13E4RL12LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
CD26S13E4RL12LF
Amphenol Communications Solutions
D-Sub High Density Board Mount Connectors, Input Output Connectors, Signal 26 way, Socket Right Angle, Pin in Paste US Standard, Insert M3 +Metal pegs + Electrical continuity, High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.611 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CD26S13E4RL12LF
This table gives cross-reference parts and alternative options found for CD26S13E4RL12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD26S13E4RL12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD26S13E4RL132LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, M3, LEAD FREE | Amphenol FCi | CD26S13E4RL12LF vs CD26S13E4RL132LF |
17HD-026-S-AM-0-00 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | CD26S13E4RL12LF vs 17HD-026-S-AM-0-00 |
CD26S13M6RX09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | CD26S13E4RL12LF vs CD26S13M6RX09LF |
17BH-026-S-AA-1-00 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | CD26S13E4RL12LF vs 17BH-026-S-AA-1-00 |
PDI-26RHS-W | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Power Dynamics Inc | CD26S13E4RL12LF vs PDI-26RHS-W |
HDR26RA29C | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | CD26S13E4RL12LF vs HDR26RA29C |
HDR26RA24BP | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | CD26S13E4RL12LF vs HDR26RA24BP |
HDR26RA24CP | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | CD26S13E4RL12LF vs HDR26RA24CP |
HDR26RA29AS | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | CD26S13E4RL12LF vs HDR26RA29AS |
CD26S13E4RX132LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | CD26S13E4RL12LF vs CD26S13E4RX132LF |