Part Details for CD34823001 by TE Connectivity
Overview of CD34823001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CD34823001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCD34823001
|
Heilind Electronics | ACW0219-0.50-91(NS) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCD34823001
|
Interstate Connecting Components | ACW0219-0.50-91(NS) | 0 |
|
Buy Now |
Part Details for CD34823001
CD34823001 CAD Models
CD34823001 Part Data Attributes:
|
CD34823001
TE Connectivity
Buy Now
|
Compare Parts:
CD34823001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.5 mm | |
Length | 10000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |