Part Details for CD4001BCN by National Semiconductor Corporation
Overview of CD4001BCN by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Entertainment and Gaming
Price & Stock for CD4001BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, DIP | 28 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, DIP | 55 |
|
$3.4258 / $5.1387 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, DIP | 40 |
|
$3.4258 / $5.1387 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 239 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for CD4001BCN
CD4001BCN CAD Models
CD4001BCN Part Data Attributes
|
CD4001BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4001BCN
National Semiconductor Corporation
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |