-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V NOR gates 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2018
|
Newark | Ic, Nor, Quad, 4000 Cmos, 14Dip, Logic Family/Base Number:Cd4001, Logic Type:Nor, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4001BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2559 |
|
$0.6480 / $0.9260 | Buy Now |
DISTI #
80K5726
|
Newark | Quad Nor Gate, 2I/P, Dip-14, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Pdip, Product Range:4001, Logic Ic Family:4000B, Supply Voltage Min:3V, Supply Voltage Max:18V Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4001BE Min Qty: 2150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1950 | Buy Now |
DISTI #
296-2028-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4926 In Stock |
|
$0.2536 / $0.7000 | Buy Now |
DISTI #
595-CD4001BE
|
Mouser Electronics | Logic Gates CMOS Quad 2-In RoHS: Compliant | 11214 |
|
$0.2530 / $0.6400 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 402 |
|
$0.8190 / $2.3400 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, DIP | 1 |
|
$0.6865 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, DIP | 24 |
|
$0.9900 / $1.6500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, DIP | 96 |
|
$1.1700 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4001BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4001BE
Texas Instruments
4-ch, 2-input, 3-V to 18-V NOR gates 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4001BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCC4001BF | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD4001BE vs HCC4001BF |
MC14001BAL | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4001BE vs MC14001BAL |
CD4001BEE4 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-PDIP -55 to 125 | Texas Instruments | CD4001BE vs CD4001BEE4 |
CD4001BFMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Intersil Corporation | CD4001BE vs CD4001BFMSR |
5962R9582605VCX | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4001BE vs 5962R9582605VCX |
MC14001BCL | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD4001BE vs MC14001BCL |
JM38510/05252BCA | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | CD4001BE vs JM38510/05252BCA |
JM38510/05252BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Intersil Corporation | CD4001BE vs JM38510/05252BCA |
CD4001BMN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | CD4001BE vs CD4001BMN |
CD4001BFX | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | CD4001BE vs CD4001BFX |