Part Details for CD4022BE by Harris Semiconductor
Overview of CD4022BE by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4022BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Counter, Up, 16 Pin, Plastic, DIP | 1 |
|
$0.5250 | Buy Now |
|
Quest Components | Counter, Up, 16 Pin, Plastic, DIP | 8 |
|
$0.5256 / $0.6570 | Buy Now |
|
Quest Components | Counter, Up, 16 Pin, Plastic, DIP | 32 |
|
$1.8750 / $3.7500 | Buy Now |
|
Rochester Electronics | CD4022B CMOS Octal Counter with 8 Decoded Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10071 |
|
$0.3942 / $0.4638 | Buy Now |
Part Details for CD4022BE
CD4022BE CAD Models
CD4022BE Part Data Attributes:
|
CD4022BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4022BE
Harris Semiconductor
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.00041999999999999996 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |