Part Details for CD4028BE by Harris Semiconductor
Overview of CD4028BE by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4028BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 541 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, BCD To Decimal, 16 Pin, Plastic, DIP | 22 |
|
$0.6764 / $0.8455 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, BCD To Decimal, 16 Pin, Plastic, DIP | 50 |
|
$0.5790 / $0.9650 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, BCD To Decimal, 16 Pin, Plastic, DIP | 8 |
|
$0.7840 / $0.9800 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, BCD To Decimal, 16 Pin, Plastic, DIP | 140 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for CD4028BE
CD4028BE CAD Models
CD4028BE Part Data Attributes
|
CD4028BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4028BE
Harris Semiconductor
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |