-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4028BNSR-ND
|
DigiKey | IC DECODER 1 X 4:10 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1989 In Stock |
|
$0.2200 | Buy Now |
DISTI #
296-12724-1-ND
|
DigiKey | IC DECODER 1 X 4:10 16SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1893 In Stock |
|
$0.1881 / $0.6600 | Buy Now |
DISTI #
595-CD4028BNSR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers BCD-to-Decimal RoHS: Compliant | 2105 |
|
$0.1970 / $0.6600 | Buy Now |
|
Rochester Electronics | CD4028B - CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers RoHS: Compliant Status: Active Min Qty: 1 | 1989 |
|
$0.1847 / $0.2173 | Buy Now |
|
Ameya Holding Limited | IC DECODER CMOS BCD-DEC 16SO | 11139 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4028BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4028BNSR
Texas Instruments
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD4028BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14028BFELG | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | CD4028BNSR vs MC14028BFELG |
CD4028BNSRG4 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SO -55 to 125 | Texas Instruments | CD4028BNSR vs CD4028BNSRG4 |
MC14028BFL1 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | CD4028BNSR vs MC14028BFL1 |
MC14028BF | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | CD4028BNSR vs MC14028BF |