Part Details for CD4043BDTG4 by Texas Instruments
Overview of CD4043BDTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4043BDTG4
CD4043BDTG4 CAD Models
CD4043BDTG4 Part Data Attributes:
|
CD4043BDTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4043BDTG4
Texas Instruments
4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm |
Alternate Parts for CD4043BDTG4
This table gives cross-reference parts and alternative options found for CD4043BDTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4043BDTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4043BDE4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BDTG4 vs CD4043BDE4 |
CD4043BDR | CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4043BDTG4 vs CD4043BDR |
HEF4043BT-T | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | CD4043BDTG4 vs HEF4043BT-T |
HCF4043M013TR | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4043BDTG4 vs HCF4043M013TR |
933372880652 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16 | NXP Semiconductors | CD4043BDTG4 vs 933372880652 |
CD4043BDRE4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BDTG4 vs CD4043BDRE4 |
CD4043BDRG4 | CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4043BDTG4 vs CD4043BDRG4 |
CD4043BM | CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4043BDTG4 vs CD4043BM |
HEF4043BT,653 | HEF4043B - Quad R/S latch with 3-state outputs@en-us SOP 16-Pin | Nexperia | CD4043BDTG4 vs HEF4043BT,653 |
CD4043BDTE4 | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4043BDTG4 vs CD4043BDTE4 |