-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31515-1-ND
|
DigiKey | IC MUX 16:1 240OHM 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7751 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
595-CD4067BM96
|
Mouser Electronics | Multiplexer Switch ICs CMOS Sgl 16-Ch Ana Multipl/Demltplxr RoHS: Compliant | 2464 |
|
$0.4780 / $1.2300 | Buy Now |
DISTI #
V72:2272_07240807
|
Arrow Electronics | Analog Multiplexer Single 16:1 24-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1650 |
|
$0.4745 / $1.2053 | Buy Now |
DISTI #
76062594
|
Verical | Analog Multiplexer Single 16:1 24-Pin SOIC T/R Min Qty: 13 Package Multiple: 1 Date Code: 2307 | Americas - 1650 |
|
$0.4745 / $1.0334 | Buy Now |
|
Rochester Electronics | CD4067B CMOS single 16-channel analog multiplexer & demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 177 |
|
$0.4587 / $0.5396 | Buy Now |
DISTI #
CD4067BM96
|
TME | IC: multiplexer, SO24 Min Qty: 1 | 2041 |
|
$0.7100 / $1.2300 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX 1X16 24SOIC | 15890 |
|
RFQ | |
|
Chip1Cloud | IC MUX/DEMUX 1X16 24SOIC | 159000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure24-SOIC | 1422 |
|
$0.5942 / $0.7838 | Buy Now |
|
LCSC | 1 240 SOIC-24-300mil Analog Switches / Multiplexers ROHS | 2171 |
|
$0.5598 / $0.9896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4067BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4067BM96
Texas Instruments
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 14 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 440 ns | |
Switch-on Time-Max | 650 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD4067BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4067BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4067BM | 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | CD4067BM96 vs CD4067BM |