-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Input NAND/AND Gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4068BEE4-ND
|
DigiKey | IC GATE NAND/AND 8-INP Min Qty: 828 Container: Bulk MARKETPLACE PRODUCT |
3965 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-CD4068BEE4-ND
|
DigiKey | CMOS 8-INPUT NAND/AND GATE 14-PD Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4363 | Buy Now |
DISTI #
595-CD4068BEE4
|
Mouser Electronics | Logic Gates 8-Input NAND/AND RoHS: Compliant | 0 |
|
$0.3130 / $0.8400 | Order Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDIP14 | 240 |
|
$0.5833 / $1.1665 | Buy Now |
|
Rochester Electronics | CD4068B CMOS 8-Input NAND/AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 3965 |
|
$0.3111 / $0.3660 | Buy Now |
DISTI #
CD4068BEE4
|
TME | IC: digital, NAND, Ch: 1, IN: 8, CMOS, THT, PDIP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 0 |
|
$0.3690 / $0.8180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4068BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4068BEE4
Texas Instruments
CMOS 8-Input NAND/AND Gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND/NAND GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4068BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4068BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14068BALDS | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4068BEE4 vs MC14068BALDS |
MC14068BCPDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4068BEE4 vs MC14068BCPDS |
MC14068BCP | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4068BEE4 vs MC14068BCP |
MC14068BALDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4068BEE4 vs MC14068BALDS |
CD4068BFMSH | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4068BEE4 vs CD4068BFMSH |
5962R9661002VCC | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4068BEE4 vs 5962R9661002VCC |
CD4068BD3 | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4068BEE4 vs CD4068BD3 |
MC14068BALD | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4068BEE4 vs MC14068BALD |
CD4068BE | CMOS 8-Input NAND/AND Gate 14-PDIP -55 to 125 | Texas Instruments | CD4068BEE4 vs CD4068BE |
MC14068BCP | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | CD4068BEE4 vs MC14068BCP |