Part Details for CD4070BCMX by Fairchild Semiconductor Corporation
Overview of CD4070BCMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4070BCMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4070BCMX-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29282 In Stock |
|
$1.0700 | Buy Now |
|
Bristol Electronics | 351 |
|
RFQ | ||
|
Quest Components | 280 |
|
$1.1914 / $2.5760 | Buy Now | |
|
Rochester Electronics | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29282 |
|
$0.9187 / $1.0800 | Buy Now |
DISTI #
SMC-CD4070BCMX
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Tape & Reel | 2500 |
|
$1.6080 | RFQ |
|
Perfect Parts Corporation | 4245 |
|
RFQ |
Part Details for CD4070BCMX
CD4070BCMX CAD Models
CD4070BCMX Part Data Attributes:
|
CD4070BCMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4070BCMX
Fairchild Semiconductor Corporation
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 185 ns | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4070BCMX
This table gives cross-reference parts and alternative options found for CD4070BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14070BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4070BCMX vs MC14070BDR2 |
CD4070BMTG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4070BCMX vs CD4070BMTG4 |
HEF4070BT,652 | HEF4070B - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | CD4070BCMX vs HEF4070BT,652 |
HEF4070BT,653 | HEF4070B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | CD4070BCMX vs HEF4070BT,653 |
HEF4070BT-Q100 | XOR Gate | Nexperia | CD4070BCMX vs HEF4070BT-Q100 |
MC14070BD | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4070BCMX vs MC14070BD |
MC14070BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | CD4070BCMX vs MC14070BDR2 |
CD4070BMT | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4070BCMX vs CD4070BMT |
HCF4070M013TR | Quad Ex-OR Gate | STMicroelectronics | CD4070BCMX vs HCF4070M013TR |
CD4070BM | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4070BCMX vs CD4070BM |