Part Details for CD42FD223JO3 by Cornell Dubilier Electronics Inc
Overview of CD42FD223JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for CD42FD223JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3461
|
Newark | Silver Mica Capacitor, 0.022Uf, 500V, 5%, Radial, Capacitance:0.022Μf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:27Mm, Capacitor Case/Package:Radial Leaded, Product Length:36.1Mm Rohs Compliant: No |Cornell Dubilier CD42FD223JO3 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$29.5200 / $39.8800 | Buy Now |
DISTI #
CD42FD223JO3-ND
|
DigiKey | CAP MICA 0.022UF 5% 500V RADIAL Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9600 | Buy Now |
DISTI #
598-CD42FD223JO3
|
Mouser Electronics | Mica Capacitors 22nF 500V 5% RoHS: Not Compliant | 0 |
|
$29.0100 / $39.7300 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 22000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 135 Factory Stock |
|
$30.0000 / $39.6600 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 22000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 135 Factory Stock |
|
$30.0000 / $39.6600 | Buy Now |
Part Details for CD42FD223JO3
CD42FD223JO3 CAD Models
CD42FD223JO3 Part Data Attributes:
|
CD42FD223JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD42FD223JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.4 mm | |
Length | 36.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 27 mm | |
Terminal Shape | WIRE | |
Width | 7.9 mm |