-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 100PF 440VAC RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5285
|
Newark | Mlcc,b,440/400Vacv,100Pf,±10%,10Mm/Bulk |Tdk CD45-B2GA101K-GKA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CD45-B2GA101K-GKA-ND
|
DigiKey | CAP CER 100PF 440VAC RADIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0898 | Buy Now |
DISTI #
CD45-B2GA101K-GKA
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y1, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: CD45-B2GA101K-GKA) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0832 | Buy Now |
DISTI #
810-CD45B2GA101KGKA
|
Mouser Electronics | Safety Capacitors D: 6.5mm X1/Y1 100pF B 10% LS:10mm RoHS: Compliant | 0 |
|
$0.0730 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0612 | Buy Now |
DISTI #
CD45-B2GA101K-GKA
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y1, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: CD45-B2GA101K-GKA) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0832 | Buy Now |
DISTI #
CD45-B2GA101K-GKA
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y1, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: CD45-B2GA101K-GKA) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0832 | Buy Now |
DISTI #
CD45-B2GA101K-GKA
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 10%, X1 / Y1, 440 Vac, 400 Vac, Radial Leaded (Alt: CD45-B2GA101K-GKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD45-B2GA101K-GKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CD45-B2GA101K-GKA
TDK Corporation
CAP CER 100PF 440VAC RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) :400, SAFETY CLASS X1/Y1 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CQC; CSA; CUL; ENEC; IEC60384-14; KTL; SAA; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |