-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8557
|
Newark | Logic, Hex Volt-Lvl Shifter, 16Tssop, No. Of Inputs:6, Output Current:6.8Ma, Propagation Delay:140Ns, No. Of Pins:16Pins, Logic Case Style:Tssop, Supply Voltage Min:5V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4504BPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$1.0800 / $1.5100 | Buy Now |
DISTI #
296-23203-5-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3427 In Stock |
|
$0.4313 / $0.8100 | Buy Now |
DISTI #
595-CD4504BPW
|
Mouser Electronics | Translation - Voltage Levels Hex TTL >CMOS >TTL RoHS: Compliant | 1328 |
|
$0.4310 / $0.8100 | Buy Now |
DISTI #
J56:1989_00097613
|
Arrow Electronics | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Date Code: 2132 | Europe - 90 |
|
$0.4100 / $0.5277 | Buy Now |
DISTI #
V99:2348_07240790
|
Arrow Electronics | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1627 | Americas - 30 |
|
$0.0164 / $0.0324 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
56 Partner Stock |
|
$0.2509 / $0.7720 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/M°/CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS | 98017 |
|
RFQ | |
DISTI #
C1S746200707351
|
Chip1Stop | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 986 |
|
$0.4070 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4504BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4504BPW
Texas Instruments
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 550 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4504BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4504BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4504BPWR | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125 | Texas Instruments | CD4504BPW vs CD4504BPWR |