Part Details for CD5242B by Microchip Technology Inc
Overview of CD5242B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD5242B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2832
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5242B Min Qty: 582 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
150-CD5242B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 582 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
CD5242B
|
Avnet Americas | Diode Zener Single 12V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD5242B) RoHS: Not Compliant Min Qty: 582 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.5100 | Buy Now |
DISTI #
579-CD5242B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
V36:1790_24739340
|
Arrow Electronics | Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin Chip RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2331 | Americas - 182 |
|
$1.3430 / $1.3570 | Buy Now |
DISTI #
CD5242B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4900 / $2.1700 | Buy Now | |
DISTI #
70803357
|
Verical | Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin Chip RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2331 | Americas - 182 |
|
$1.3430 / $1.3570 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 229 Package Multiple: 1 | 0 |
|
$1.3600 / $1.6800 | Buy Now |
|
ES Components | MICROCHIP CD5242B DIE | 0 in Stock |
|
RFQ |
Part Details for CD5242B
CD5242B CAD Models
CD5242B Part Data Attributes:
|
CD5242B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5242B
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CD5242B
This table gives cross-reference parts and alternative options found for CD5242B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5242B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5242B | Zener Diode, | MACOM | CD5242B vs CD5242B |
CD5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD5242B vs CD5242B |
CD5242BE3 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD5242B vs CD5242BE3 |