Part Details for CD54-151KC by Sumida Corporation
Overview of CD54-151KC by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54-151KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 1300 |
|
$0.2520 / $0.9000 | Buy Now |
|
Quest Components | 1040 |
|
$0.3120 / $1.2000 | Buy Now |
Part Details for CD54-151KC
CD54-151KC CAD Models
CD54-151KC Part Data Attributes
|
CD54-151KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54-151KC
Sumida Corporation
General Purpose Inductor, 150uH, 10%, 2320,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2320 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2320 | |
Construction | Coil | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 8.28 MHz | |
Tolerance | 10% |