Part Details for CD54-820KC by Sumida Corporation
Overview of CD54-820KC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54-820KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 2820 |
|
$0.3705 / $1.4250 | Buy Now |
|
Quest Components | 1196 |
|
$0.6000 / $1.5000 | Buy Now | |
|
Quest Components | 1060 |
|
$0.4940 / $1.9000 | Buy Now |
Part Details for CD54-820KC
CD54-820KC CAD Models
CD54-820KC Part Data Attributes:
|
CD54-820KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54-820KC
Sumida Corporation
General Purpose Inductor, 82uH, 10%, 2320,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2320 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2320 | |
Construction | Coil | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 10.2 MHz | |
Tolerance | 10% |