Part Details for CD5EC330JO3F by Cornell Dubilier Electronics Inc
Overview of CD5EC330JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD5EC330JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K1315
|
Newark | Silver Mica Capacitor 33Pf, 300V, 5%, Radial, Capacitance:33Pf, Voltage(Dc):300V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.1Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm Rohs Compliant: Yes |Cornell Dubilier CD5EC330JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$2.2700 / $2.6000 | Buy Now |
DISTI #
338-3072-ND
|
DigiKey | CAP MICA 33PF 5% 300V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1980 In Stock |
|
$1.1753 / $2.2700 | Buy Now |
DISTI #
598-CD5EC330JO3F
|
Mouser Electronics | Mica Capacitors 33pF 300V 5% RoHS: Compliant | 276 |
|
$1.5400 / $2.2700 | Buy Now |
|
Future Electronics | CD5 Series 300 V 33 pF ±5 % Tolerance LS=3mm Radial Mini Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.9800 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 33pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 3000 Factory Stock |
|
$1.6400 / $2.5300 | Buy Now |
DISTI #
26687258
|
Verical | Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3000 |
|
$2.0385 / $2.4462 | Buy Now |
DISTI #
CD5EC330JO3F
|
TTI | Mica Capacitors 33pF 300V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 900 In Stock |
|
$1.9500 / $2.0100 | Buy Now |
DISTI #
CD5EC330JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.6700 / $2.0900 | Buy Now |
|
Master Electronics | Mica Capacitor - Miniature Dipped - 33pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 3000 Factory Stock |
|
$1.6400 / $2.5300 | Buy Now |
Part Details for CD5EC330JO3F
CD5EC330JO3F CAD Models
CD5EC330JO3F Part Data Attributes:
|
CD5EC330JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD5EC330JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 2713, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.1 mm | |
JESD-609 Code | e3 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2713 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 3.3 mm |
Alternate Parts for CD5EC330JO3F
This table gives cross-reference parts and alternative options found for CD5EC330JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5EC330JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM05EC330JO3 | Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000033uF, 2713 | Arco Electronics | CD5EC330JO3F vs DM05EC330JO3 |