Part Details for CD631615B by Powerex Power Semiconductors
Overview of CD631615B by Powerex Power Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CD631615B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J5957
|
Newark | Thyristor Module 150A 1.6Kv Pow-R-Blok, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:150Ma, Average Forward Current:150A, On State Rms Current:235A, No. Of Pins:7Pins Rohs Compliant: Yes |Powerex CD631615B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$71.0900 | Buy Now |
|
Quest Components | 1 |
|
$48.7500 | Buy Now | |
DISTI #
CD631615B
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$57.1500 | Buy Now |
Part Details for CD631615B
CD631615B CAD Models
CD631615B Part Data Attributes:
|
CD631615B
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CD631615B
Powerex Power Semiconductors
Silicon Controlled Rectifier, 235A I(T)RMS, 150000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, POW-R-BLOK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 5100 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 150000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 235 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |