Part Details for CD6344 by Microchip Technology Inc
Overview of CD6344 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD6344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2947
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD6344 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.0500 | Buy Now |
DISTI #
150-CD6344-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 400 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 | Buy Now |
DISTI #
CD6344
|
Avnet Americas | Diode Zener Single 68V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD6344) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.2000 | Buy Now |
DISTI #
579-CD6344
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
CD6344
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1700 / $3.1600 | Buy Now | |
DISTI #
CD6344
|
Avnet Americas | Diode Zener Single 68V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD6344) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.2000 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 158 Package Multiple: 1 | 0 |
|
$1.9800 / $2.4300 | Buy Now |
|
Master Electronics | 0 |
|
$2.1700 / $3.1600 | Buy Now |