Part Details for CD63MA-BK by Sealcon USA
Overview of CD63MA-BK by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD63MA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-CD63MA-BK-ND
|
DigiKey | CABLE GLAND 37.08-43.94MM M63 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$32.2300 | Buy Now |
|
Onlinecomponents.com | Black Nylon Standard Strain Relief Fitting M63 x 1.5 |
88 In Stock |
|
$22.3800 / $33.5500 | Buy Now |
|
Master Electronics | Black Nylon Standard Strain Relief Fitting M63 x 1.5 |
88 In Stock |
|
$22.3800 / $33.5500 | Buy Now |