-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31543-1-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2340 In Stock |
|
$0.3017 / $0.9100 | Buy Now |
DISTI #
595-CD74AC175M96
|
Mouser Electronics | Flip Flops Quad D-Type Flip-Flop with Reset RoHS: Compliant | 4394 |
|
$0.3010 / $0.9100 | Buy Now |
|
Bristol Electronics | 336 |
|
RFQ | ||
|
Bristol Electronics | 5723 |
|
RFQ | ||
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 16SOIC | 16660 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 4BIT 16SOIC | 639 |
|
$0.3219 / $0.4462 | Buy Now |
|
LCSC | 1.5V5.5V D-Type 100MHz 12.2ns5V50pF 8uA SOIC-16 Flip Flops ROHS | 639 |
|
$0.3285 / $0.4553 | Buy Now |
|
Sense Electronic Company Limited | 3.9MM | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC175M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC175M96
Texas Instruments
Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 71000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 17.1 ns | |
Propagation Delay (tpd) | 153 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.91 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for CD74AC175M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC175M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC175ME4 | Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74AC175M96 vs CD74AC175ME4 |
CD74AC175M | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | Intersil Corporation | CD74AC175M96 vs CD74AC175M |
CD74AC175M96E4 | Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74AC175M96 vs CD74AC175M96E4 |
CD74AC175M | Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74AC175M96 vs CD74AC175M |
CD74AC175M96 | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | Rochester Electronics LLC | CD74AC175M96 vs CD74AC175M96 |
CD74AC175M | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | Rochester Electronics LLC | CD74AC175M96 vs CD74AC175M |