-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8630
|
Newark | Logic, Trpl 3In And Gate Hs, 14Dip, Logic Family/Base Number:74Hc11, Logic Type:And, Output Current:5.2Ma, No. Of Inputs:3, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC11E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5460 / $0.8030 | Buy Now |
DISTI #
296-33021-5-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3382 / $0.9400 | Buy Now |
DISTI #
595-CD74HC11E
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic 3 3-Input AND Gate RoHS: Compliant | 403 |
|
$0.3350 / $0.9400 | Buy Now |
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, HC-CMOS, 14 Pin, Plastic, DIP | 569 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, HC-CMOS, 14 Pin, Plastic, DIP | 40 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, HC-CMOS, 14 Pin, Plastic, DIP | 14 |
|
$0.6000 / $0.7500 | Buy Now |
|
Rochester Electronics | CD74HC11 High Speed CMOS Logic Triple 3-Input AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 20671 |
|
$0.3074 / $0.3617 | Buy Now |
DISTI #
CD74HC11E
|
TME | IC: digital, AND, Ch: 3, IN: 3, THT, DIP14, 2÷6VDC, HC Min Qty: 3 | 961 |
|
$0.3490 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC11E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC11E
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC11E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC11E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC11N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | CD74HC11E vs SN74HC11N |
CD54HC11F/3 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC11E vs CD54HC11F/3 |
DV74HC11N | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74HC11E vs DV74HC11N |
M54HC11F1R | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC11E vs M54HC11F1R |
CD54HC11F3A | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD74HC11E vs CD54HC11F3A |
SN74HC11N-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | CD74HC11E vs SN74HC11N-00 |
5962-01-318-5506 | Gate | Renesas Electronics Corporation | CD74HC11E vs 5962-01-318-5506 |
SN74HC11N3 | AND Gate | Rochester Electronics LLC | CD74HC11E vs SN74HC11N3 |
MM74HC11N | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14 | Texas Instruments | CD74HC11E vs MM74HC11N |
MM74HC11N | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 | Rochester Electronics LLC | CD74HC11E vs MM74HC11N |